KSW26B-0100

KSW26B-0100

Jonard Tools
Description:

Wire Wrap Wire 26AWG 30.48m 0.69mm Silver Coated Copper

Country of Origin: United States of America
Introduction date:Oct 17, 2005

Updated: 06-NOV-2024

Overview

Familiarize yourself with the fundamental general information, properties, and characteristics of the component, along with its compliance with industry standards and regulations.

LifeCyclePremium
EU RoHS Yes
RoHS Version2011/65/EU, 2015/863
Category Path
Interconnect > Wire and Cable > Cables > Cable Single Conductor

Datasheet

Get a comprehensive understanding of the electronic component by downloading its datasheet. This PDF document includes all the necessary details, such as product overview, features, specifications, ratings, diagrams, applications, and more.

Manufacturing

The manufacturing information specifies the technical requirements and specifications for producing and assembling the component. This information is crucial for manufacturers to maintain the quality and reliability of the components, and ensure they are compatible with other devices and components.

Wave Temp. Source
Lead Finish(Plating)
Terminal Base Material

Parametric

The parametric information displays vital features and performance metrics of the component, which helps engineers and supply chain managers to compare and choose the most appropriate electronic component for their applications and needs.

Product Line
Insulation DC Resistance
Capacitance
Conductor DC Resistance
Maximum Storage Temperature
Minimum Storage Temperature
Insulation Thickness
Jacket Thickness
Agency Approvals
Product Height
Operating Temperature
Product Depth
Insulation Color
Cable Type
Number of Conductors
Cable Length
Cable Pitch
Wire Size
Maximum Current Rating
Maximum Voltage Rating
Shield Type
Standards
Conductor Material
Jacket Material
Jacket Color
Insulation Material
Maximum Outer Diameter
Military Standard
Bunch Stranding
Impedance
Special Features
Tensile Strength
Minimum Operating Temperature
Maximum Operating Temperature
Tradename

Crosses

Interested in More Free Data?

Discover a form-fit-function equivalent from another manufacturer or even suitable upgrades and downgrades, and much more.

Go Premium

No Credit Card. No Commitment.