
DA12025B12E
Asia Vital Components描述: | DC Fan Ball Bearing 12V 0.13A 1.56W 2100RPM 65.88CFM 33.5dB Flange Mount |
推出日期: | Sep 7, 2004 |
更新: 20-NOV-2024 | |
線上版本:https://www.datasheets.com/zh-tw/part-details/da12025b12e-asia-vital-components-40731420
概述
熟悉元件的基本一般資訊、特性和特點,以及其符合產業標準和法規的情況。
生命週期高級
類別路徑
Electrical and Electronic Components > Thermal Management > Fans > Blowers and Fans
Electrical and Electronic Components > Thermal Management > Fans > Blowers and Fans
數據手冊
透過下載元件的規格表來全面了解電子元件。這份 PDF 文件包含了所有必要的詳細資訊,如產品概述、特點、規格、評級、圖表、應用等等。
參數
參數資訊顯示了元件的重要特性和性能指標,這有助於工程師和供應鏈經理比較和選擇最適合他們應用和需求的電子元件。
您必須登錄才能查看受限信息。
生產線
Tachometer Signal
Fan Color
Product Length (Imperial - Decimal)
Product Depth (Imperial - Decimal)
Product Height (Imperial - Decimal)
Product Diameter (Imperial - Decimal)
Mounting Hole Diameter (Imperial - Decimal)
Mounting Hole Spacing (Imperial - Decimal)
Air Flow Direction
Minimum Storage Temperature
Maximum Storage Temperature
Fan Rotation
Termination Style
IP Rating
Number of Lead Wires
類型
Special Features
Product Weight
Protection
Mounting Hole Diameter (Metric)
Mounting Hole Spacing (Metric)
Noise Level @ 50Hz
Noise Level @ 60Hz
Nominal Speed @ 50Hz
Nominal Speed @ 60Hz
Minimum Airflow
Typical Airflow
Blade Material
Lead Wire Length (Metric)
Wire Lead Size
PWM Control Signal
類別
Voltage Rating
Operating Input Voltage Range
Operating Frequency
Power Rating
Maximum Locked Rotor Current
Nominal Speed
Maximum Airflow
Maximum Pressure
Noise Level
Line Current
Bearings
Mounting
Shape
Size (Metric)
Minimum Operating Temperature
Maximum Operating Temperature
Product Length (Metric)
Product Depth (Metric)
Product Height (Metric)
Product Diameter (Metric)
Housing Material