14A-30-10
Signal TransformerDeskripsi: | Power Transformer 4000Vrms 30VA 8 Terminal Pin Thru-Hole |
Negara asal: | China |
Tanggal Perkenalan: | Jul 24, 1997 |
Diperbarui: 19-JAN-2025 | |
Lihat lebih banyak Power Transformers oleh Signal Transformer |
Versi online:https://www.datasheets.com/id/part-details/14a-30-10-signal-transformer-34572835
Ikhtisar
Kenali informasi umum, properti, dan karakteristik dasar komponen, beserta kepatuhannya terhadap standar dan regulasi industri.
Siklus hidupPremium
EU RoHS Yes
Versi RoHS2011/65/EU, 2015/863
EAR99
Otomotif No
Kode Kandang PemasokCage Code Not Available
8504314035
Jadwal B8504314035
PPAP No
Kualifikasi AEC No
Jalur Kategori
Passive > Magnetics > Transformers > Power Transformers
Passive > Magnetics > Transformers > Power Transformers
Lembar Data
Dapatkan pemahaman menyeluruh tentang komponen elektronik dengan mengunduh datasheet-nya. Dokumen PDF ini mencakup semua detail yang diperlukan, seperti gambaran produk, fitur, spesifikasi, peringkat, diagram, aplikasi, dan lain-lain.
Parametrik
Informasi parametrik menampilkan fitur penting dan metrik kinerja komponen, yang membantu insinyur dan manajer rantai pasokan untuk membandingkan dan memilih komponen elektronik yang paling sesuai untuk aplikasi dan kebutuhan mereka.
Anda harus login untuk melihat informasi terbatas.
lini produk
Product Weight
Terminal Pitch
Operating Temperature
Package Type
Maximum Storage Temperature
Minimum Storage Temperature
Core Type
Inductance Tolerance
Shielded
Secondary Side Current 1
Secondary Side Current 2
Secondary Side Current 3
Secondary Side Current 4
Secondary Side Current 5
Secondary Side Voltage 1
Secondary Side Voltage 2
Secondary Side Voltage 3
Secondary Side Voltage 4
Secondary Side Voltage 5
Package Orientation
Output Voltage RMS 1
Output Voltage RMS 2
Output Voltage RMS 3
Output Voltage RMS 4
Output Voltage RMS 5
Output Current RMS 1
Output Current RMS 2
Output Current RMS 3
Output Current RMS 4
Output Current RMS 5
Tapped Secondary 1
Tapped Secondary 2
Tapped Secondary 3
Tapped Secondary 4
Tapped Secondary 5
Maximum Terminal Width
Transformer Type
Primary Side Voltage
Secondary Side Voltage
Secondary Side Current
Primary Side Connection
Secondary Side Connection
Power Rating
Mounting
Lead Style
Turns Ratio
Maximum DCR Primary Side
Maximum DCR Secondary Side
Primary Side Inductance
Secondary Side Inductance
Primary Configuration
Secondary Configuration
Number of Terminals
Product Length
Product Depth
Product Height
High Potential
Maximum Operating Temperature
Minimum Operating Temperature
Accuracy
Primary/Secondary Fuse Rating
Basic Insulation Level
Burden
Fuse
Insulation Voltage Class
Primary Frequency