Switching Transformers
(2,952 Bagian)Perbaiki pencarian Anda
Produsen:
Bourns
Gambar
Nomor Bagian
PDF
Produsen
Kategori
Deskripsi
ROHS
BA60951CS
Beli
CAD
Switching Transformers
Switching Transformer 1:0.77 0.55Ohm/0.55Ohm Prim. DCR 0.66Ohm Sec. DCR 2.25W 8 Terminal Gull Wing SMD
Yes
PDC025-FD20A05S
Beli
CAD
Switching Transformers
Switching Transformer 1:5.5 0.07Ohm/0.31Ohm Prim. DCR 0.02Ohm Sec. DCR 25W 12 Terminal Gull Wing SMD
Yes
PDC003-EF13A04T
Beli
CAD
Switching Transformers
Switching Transformer 9:1 0.0028Ohm/0.37Ohm Prim. DCR 0.06Ohm Sec. DCR 3W 10 Terminal Pin Thru-Hole
Yes
PDC060-FD20A12S
Beli
CAD
Switching Transformers
Switching Transformer 2.67:1/2.28:1 0.045Ohm/0.25Ohm Prim. DCR 0.012Ohm Sec. DCR 60W 12 Terminal Gull Wing SMD
Yes
PLN060-ER20A05S
Beli
CAD
Switching Transformers
Switching Transformer 1:0.25:0.5 0.04Ohm Prim. DCR 0.008Ohm Sec. DCR 60W 6 Terminal SMD
SM13117EL
Beli
CAD
Switching Transformers
Switching Transformer 1:0.5:0.5:0.5 0.199Ohm/0.308Ohm Prim. DCR 0.033Ohm Sec. DCR 13W 10 Terminal Gull Wing SMD
Yes
SM91047EL
Beli
CAD
Switching Transformers
Switching Transformer 11.875:1 8Ohm Prim. DCR 0.104Ohm Sec. DCR 10 Terminal Gull Wing SMD
Yes
PDC015-FD15A05S
Beli
CAD
Switching Transformers
Switching Transformer 5.4:1 0.23Ohm/0.375Ohm Prim. DCR 0.01Ohm Sec. DCR 15W 12 Terminal Gull Wing SMD
Yes
094931
Beli
CAD
Switching Transformers
Switching Transformer 19.75:2.75:1:1 22W 15 Terminal Pin Thru-Hole
Yes
094932
Beli
CAD
Switching Transformers
Switching Transformer 7.9:1:1:0.6 22W 15 Terminal Pin Thru-Hole
Yes
BS64042CS
Beli
CAD
Switching Transformers
Switching Transformer 1:1 1.4Ohm Prim. DCR 2.85Ohm Sec. DCR 8 Terminal Gull Wing SMD
Yes
094929
Beli
CAD
Switching Transformers
Switching Transformer 8.78:1.1:1:1 22W 15 Terminal Pin Thru-Hole
Yes
063934
Beli
CAD
Switching Transformers
Switching Transformer 9.6:4.69:1:1 9W 8 Terminal Pin Thru-Hole
Yes
PLN071-ER20A12S
Beli
CAD
Switching Transformers
Switching Transformer 1:0.5:0.5 0.04Ohm Prim. DCR 0.014Ohm Sec. DCR 71W 6 Terminal SMD
PLN071-ER20A24S
Beli
CAD
Switching Transformers
Switching Transformer 1:1:0.5 0.04Ohm Prim. DCR 0.033Ohm Sec. DCR 71W 6 Terminal SMD
PDC025-FD20A12S
Beli
CAD
Switching Transformers
Switching Transformer 4:1/6.66:1 0.096Ohm/0.077Ohm Prim. DCR 0.07Ohm/0.0098Ohm Sec. DCR 25W 12 Terminal Gull Wing SMD
Yes
SM51462L
Beli
CAD
Switching Transformers
Switching Transformer 1:8.75:20:23.33 2.45Ohm Prim. DCR 0.01Ohm Sec. DCR 12 Terminal Gull Wing SMD
Yes
PDC010-FD15A03S
Beli
CAD
Switching Transformers
Switching Transformer 3.7:1/6.5:1 0.72Ohm/0.765Ohm Prim. DCR 0.38Ohm/0.02Ohm Sec. DCR 10W 12 Terminal Gull Wing SMD
Yes
PDC030-EP13A12S
Beli
CAD
Switching Transformers
Switching Transformer 2:1 0.042Ohm/0.099Ohm Prim. DCR 0.0126Ohm Sec. DCR 30W 10 Terminal Gull Wing SMD
Yes
Menampilkan 1 hingga 25 dari 37 hasil.