XUSP3S-0U-A095V2E-44-E4E4-T0X-4111GO0-6, XUSP3S PCIe FPGA Board based on Xilinx UltraScale 3/4-Length PCIe Board with Quad QSFP, DDR4 and QDR-II+
Conception de référence par: BittWare
XUSP3S, PCIe FPGA Board is a 3/4-length PCIe x8 Card based on the Xilinx Virtex or Kintex UltraScale FPGA. The high-performance UltraScale devices provide increased system integration, reduced latency, and high band width for systems demanding massive data flow and packet processing. The board offers flexible memory configurations supporting up to 64 GBytes of memory, sophisticated clocking and timing options, and four front panel QSFP cages, each supporting up to 100 Gbps (4×25) - including 100GbE. The XUSP3S also incorporates a Board Management Controller (BMC) for advanced system monitoring, which greatly simplifies platform integration and management. All of these features combine to make the XUSP3S ideal for a wide range of data center applications, including network processing and security, acceleration, storage, broadcast, and SigInt