Typical Application for TC1187 50mA, 100mA and 150mA Adjustable CMOS LDOs with shut-down
Conception de référence par: Microchip Technology
Typical Application for TC1187 50mA, 100mA and 150mA Adjustable CMOS LDOs with shut-down. The TC1187 is adjustable LDOs designed to supersede a variety of older (bipolar) voltage regulators. Total supply current is typically 50 uA at full load (20 to 60 times lower than in bipolar regulators)