ARD00598, MCP1661 Flyback Converter Reference Design
Conception de référence par: Microchip Technology
ARD00598, MCP1661 Flyback Converter Reference Design provides an example of a galvanically isolated power supply. The board is used to evaluate and demonstrate the MCP1661 with 5V output Isolated Flyback Converter application supplied from 5V typical input voltage. It is used to evaluate the 5-Lead SOT-23 package. By changing the LDO, a lower/higher output voltage than 5V will be obtained, but with different capabilities regarding maximum output current and efficiency