SY10EP16U, Evaluation Board for the SY10/100EP16U, 2.5V/3.3V/5V Precision ECL Differential Receiver/Driver
Conception de référence par: Microchip Technology
SY10EP16U, Evaluation Board is designed for convenient set-up and quick evaluation of SY10/100EP16U. It allows the user to evaluate the part over the full voltage-range of the part without requiring any modification to the board. The evaluation board standard configuration is AC-coupled inputs with AC-coupled outputs for direct interface to a 50 Ohm-compatible oscilloscope. for applications that require a DC-coupled configuration, step-by-step instructions for modifying the board are included