MIC5019YFT EV, Evaluation Board for the MIC5019 Ultra-Small High-Side N-Channel MOSFET Driver with Integrated Charge Pump
Conception de référence par: Microchip Technology
MIC5019YFT EV, Evaluation Board for the MIC5019 is a high-side MOSFET driver with integrated charge pump designed to switch an N-channel enhancement type MOSFET in high-side or low-side applications. The MIC5019 operates from a 2.7 to 9V supply. It generates gate voltages of 9.2V from a 3V supply and 16V from a 9V supply. The device consumes a low 77 uA of supply current and less than 1 uA of supply current in shutdown mode. In high-side configurations, the source voltage of the MOSFET approaches the supply voltage when switched on. To keep the MOSFET on, the MIC5019 output drives the MOSFET gate voltage higher than the supply voltage