LDO Regulator TCR15AGADJ Application & Circuit

Conception de référence par: Toshiba

LDO Regulator TCR15AGADJ Application & Circuit

RD007, Reference Design based on TCR15AGADJ is available in capable of driving up to 1.5A, this device is ideal for portable applications that require high-density board assembly such as cellular phones. This voltage regulator is available in adjustable output voltage from 0.6 to 3.6 V. As small ceramic input and output capacitors can be used with the TCR15AGADJ. Power supply circuits for CMOS image sensors and RF blocks/modules for smartphone applications