ISL97687IRTZ-LEVALZ, Evaluation Board based on ISL97687 12-Ch PWM Controlled LED Driver
Conception de référence par: Renesas Electronics
ISL97687IRTZ-LEVALZ, Evaluation Board for ISL97687 is a PWM controlled LED driver that supports 4 channels of LED current and LED peak current with jumpers for Monitor and TV LCD backlight applications. It is capable of driving 160mA per channel from a 9V to 32V input supply, with current sources rated up to 75V absolute maximum. The ISL97687IRTZ-LEVALZ for driving up to 12 LEDs