ISL80111EVAL1Z, 1A, Split Supply LDO Evaluation Board based on ISL80111

Conception de référence par: Renesas Electronics

ISL80111EVAL1Z, 1A, Split Supply LDO Evaluation Board based on ISL80111

ISL80111EVAL1Z, Evaluation Board provides a simple platform to evaluate performance of the ISL80111 family of split supply LDO. Jumpers are provided to easily set popular output voltages. The ISL80111 is a single-output LDO specified for 1A of output current and are optimized for less than 2.5V and less output voltage conversions. The ISL8011x supports VIN voltages down to 1V, provided a standard legacy 2.9V or 5.5V is applied on the VBIAS pin. The output voltage is adjustable from 0.8V to 3.3V