ISL85009EVAL1Z, Evaluation Board for ISL85009 9A, 3.8V to 18V Input, Synchronous Buck Regulator
Conception de référence par: Renesas Electronics
ISL85009EVAL1Z, Evaluation Board for ISL85009 is a 3.8V to 18V input, 9A synchronous buck regulator for applications with input voltage from multi-cell batteries or regulated 5V and 12V power rails. The device also provides an integrated bootstrap diode for the high-side gate driver to reduce the external parts count. The ISL85009EVAL1Z platform allows quick evaluation of the high-performance features of the ISL85009 buck regulator