ISL8200AMEVAL2PHZ, Evaluation Board for ISL8200AM 10A Step-Down Current Module
Conception de référence par: Renesas Electronics
ISL8200AMEVAL2PHZ, Evaluation Board is used to demonstrate performance of the ISL8200AM 2-phase current shared application. The input voltage range can be up to 20V, and the output voltage is 1V and 20A maximum load. The output voltage can support a range up to 6V with the proper output capacitor rating. The ISL8200AM is a complete 10A step-down current shareable switch mode power module in a low profile package. It can be used in a standalone single-phase operation as well as current shared applications where multiple modules are connected in parallel