ISL8088EVAL1Z, Dual 800mA Low Quiescent Current Evaluation Board for ISL8088 2.25 MHz High-Efficiency Synchronous Buck Regulator
Conception de référence par: Renesas Electronics
ISL8088EVAL1Z, Evaluation Kit is intended for use by individuals with requirements for Point-of-Load applications sourcing from 2.75V to 5.5V. The ISL8088EVAL1Z board is used to demonstrate the performance of the ISL8088 low quiescent current mode converter. The ISL8088 is offered in a 3mmx3mm 10 Ld DFN package with 1mm maximum height. The complete converter occupies less than 1.8cm2 area