ISL8024AEVAL3Z, Evaluation Board based on ISL8024A Synchronous Buck Regulator
Conception de référence par: Renesas Electronics
ISL8024AEVAL3Z, Evaluation Board is intended for use by individuals with requirements for point-of-load applications sourcing from 2.7V to 5.5V. The ISL8024AEVAL3Z simple smallest factor evaluation board is used for a quick and easy demonstration of the performance of the ISL8024A low quiescent high efficiency synchronous buck regulator. The ISL8024A is offered in a 3mm x 3mm 16 Ld TQFN package with 1mm maximum height. The complete area that the converter occupies can be as small as 0.22in2