ISL78236DUALEVAL1Z, Evaluation Kit for ISL78236 Dual 3A Current Sharing, 2.5MHz High-Efficiency Synchronous Buck Regulator
Conception de référence par: Renesas Electronics
ISL78236DUALEVAL1Z, Evaluation Kit is intended for use by individuals with requirements for Point-of-Load (POL) applications sourcing from 2.85V to 6V. The ISL78236DUALEVAL1Z evaluation board is used to demonstrate the performance of the ISL78236 low quiescent current mode converter. The evaluation board is configured to deliver up to 3A output current on each of the two output channels. The ISL78236 can be configured in a current share mode for a single 6A output current