ISL28233MSOPEVAL2Z, Evaluation Board for ISL28233 Chopper Stabilized op amp
Conception de référence par: Renesas Electronics
ISL28233MSOPEVAL2Z, Evaluation Board for ISL28233 Chopper Stabilized op amp. The evaluation board contains the circuitry needed to evaluate the high performance of the ISL28233 amplifier. The ISL28233 chopper stabilized rail-to-rail dual op amp features a low 8µV maximum VOS over-temperature and a 0.1Hz 1/f noise corner frequency enabling very high gain single-stage DC amplifiers that can operate from single cell batteries while consuming only 20µA of current