IMX7 96 BOARD, i.MX7 96Boards Consumer Edition from Arrow Electronics based on the i.MX7 series of SoCs

Conception de référence par: Arrow Development Tools

IMX7 96 BOARD, i.MX7 96Boards Consumer Edition from Arrow Electronics based on the i.MX7 series of SoCs

IMX7 96 BOARD, iMX7-96 Development Board is a 96Boards compliant Consumer Edition board based on the i.MX7 series of SoCs. The i.MX7 series is a highly integrated multi-market applications processor designed to enable secure and portable applications with in the Internet of Things. iMX7-96 board features Dual-core ARM Cortex-A7 processors operating at up to 1.2GHz, Single-core ARM Cortex M4 operating up to 200MHz. In addition, an extensive set of interfaces and connectivity peripherals are included to interface to cameras, touch-screen displays, MMC/SD cards and Media processor engine. It also fully supports wireless communication, including WLAN and BLE