EPU672xS, Altera Cyclone V Board is a compact, cost-effective and powerful platform for developing high performance network and control Applications
Conception de référence par: Embedded Planet
EPU672xS, Altera Cyclone V Board is a compact, cost-effective and powerful platform for developing high performance network and control applications including imaging, industrial machine control, networking and medical device control. At the heart of the EPU672 is the Altera Cyclone V U672 device. The Cyclone V U672 device is a highly integrated FPGA/SoC combination that includes two ARM A9 cores at speeds of up to 800MHz, dual floating point units, Nand flash controller, DDR3 RAM controller, USB 2.0 host and device controllers and dual Gigabit Ethernet