DM164137, Curiosity Development Board is a cost-effective, fully integrated 8-bit development platform targeted at first-time users, makers and those seeking a feature-rich, rapid prototyping board
Conception de référence par: Microchip Technology
DM164137, Curiosity Development Board supports 8, 14 and 20-pin 8-bit PIC MCUs. Dual-row expansion headers on either side of the socket offer flexibility of connectivity to all pins on the PIC MCUs. This board provides flexibility for experimentation through an application header with ground (GND) and supply voltage (VDD) connections. It also includes a set of indication LEDs, mTouch button and push-button switches and a variable potentiometer. Additionally, it features a Bluetooth low-energy footprint and a Mikro-BUS footprint to accommodate a variety of plug-in Click Board sensors that can be used in application development