ATEtheRNET1-XPRO, Ethernet1 Xplained Pro is an Extension Board to the Atmel Xplained Pro evaluation platform
Conception de référence par: Microchip Technology
ATEtheRNET1-XPRO, Ethernet1 Xplained Pro is an Extension Board to the Atmel Xplained Pro evaluation platform. The board enables the user to experiment with Ethernet network connectivity applications. The Ethernet1 Xplained Pro is a basic extension board for the Xplained Pro platform. The Ethernet is controlled via a SPI interface up to 40MHz for high throughput Ethernet applications. Ethernet1 Xplained Pro connects to any Xplained Pro standard extension header on any Xplained Pro MCU board