ATA6662-EK, Development Board for the ATA6662 LIN Transceiver
Conception de référence par: Microchip Technology
ATA6662-EK, Development Board for the ATA6662 is designed to give users a quick start using these ICs and prototyping and testing new designs. The ATA6662 is a fully integrated LIN transceiver complying with the LIN 2.0, 2.1 specification and SAEJ2602-2. The ATA6663 is the successor IC of the ATA6662 with an enhanced EMC performance and improved wake-up behavior resulting in a very low sleep mode current consumption even in the case of a floating bus or a short-circuit between the bus line and GND