AN9888.1, Application Note for HIP6302EVAL1 - Multiphase Power Conversion for AMD Athlon Processors up to 35A
Conception de référence par: Renesas Electronics
AN9888.1, Application Note for HIP6302 controller IC works with two HIP6601A or HIP6603A single-channel driver ICs or a single HIP6602A dual-channel driver IC to form a highly integrated solution for high-current, high slew-rate applications. The HIP6601A is a driver IC capable of delivering up to 2A of gate-charging current for rapidly switching both MOSFETs in a synchronous-rectified bridge