AFBR-0550Z, Evaluation Kit for the HFBR-1414PTZ Fiber Optic Transmitter and the AFBR-2419TZ Fiber Optic Receiver
Conception de référence par: Broadcom Inc
AFBR-0550Z, is an industrial Fiber Optics Evaluation Kit providing system designers a convenient means to evaluate the performance of the HFBR-1414PTZ fiber optic transmitter and the AFBR-2419TZ fiber optic receiver. The AFBR-0550Z evaluation board comes with pre-mounted components: an HFBR-1414PTZ transmitter used as a reference transmitter, an AFBR-2419TZ receiver, two SMA connectors for input/output signals and two 2-pin headers, one for monitoring the electrical input signal supplied to the transmitter section of the evaluation board and the other for monitoring the electrical output signal generated by the receiver. An extra 2-pin header is also available to measure the RSSI-equivalent voltage (RSSI)