ADM00886, MIC23656 6A Synch Buck Regulator Evaluation Board
Conception de référence par: Microchip Technology
ADM00886, MIC23656 Evaluation Board is developed to evaluate and demonstrate MIC23656 product. The board features the MIC23656 in a typical Buck application supplied from an external source, between 2.4V - 5.5V. The onboard MCP2221 USB bridge and Micro-USB interface allows easy parameter configuration and monitoring directly from a PC. Test connectors allow probing, while the board can be loaded up to 6A