ADM00615, Evaluation Board for MCP9902 Remote Temperature Sensor

Conception de référence par: Microchip Technology

ADM00615, Evaluation Board for MCP9902 Remote Temperature Sensor
ADM00615, Evaluation Board provides the means to demonstrate all of the MCP9902 Temp Sensor and allows a user to view and modify registers. A user may plot the temperature of the two temperature channels and set alert temperatures associated with those channels. LEDs indicating status information and test points are included to enable system voltages monitoring, using a voltmeter or an oscilloscope. The board requires only one universal serial bus (USB) connection to power the board. The USB-to-SMBus bridge regulates the +5V USB power to +3.3V used by the MCP9902 and other evaluation board circuitry