AC320100, PIC32 Audio Codec Daughter Card based on AK4642EN
Conception de référence par: Microchip Technology
AC320100, PIC32 Audio Codec Daughter Board is a high-performance stereo codec board for selected PIC32 hardware development platforms. This board features the AK4642EN stereo codec, which includes built-in microphone and HeadPhone amplifiers. This board is suitable for adding audio input and output capabilities to the PIC32 Bluetooth Starter Kit (DM320018) and is compatible with the PIC32 Bluetooth Audio Development Kit (DV320032)