AC164132, Fast 100Mbps Ethernet PICtail Plus Daughter Board for ENC624J600 Ethernet Controller
Conception de référence par: Microchip Technology
AC164132, Fast 100Mbps Ethernet PICtail Plus Daughter Board provides a cost-effective method of evaluating and developing Ethernet applications with Standalone Ethernet Controllers. The board is designed for development flexibility and has a form factor for use with 8/16/32 bit development boards. The development board is populated with 64-Pin ENC624J600 Ethernet controller which interfaces to the RJ-45 Ethernet connector with integrated magnetic. When used in conjunction with the TCP/IP stack the Fast 100Mbps Ethernet PICtail Plus daughter board allows a developer to connect any MCU product to the Internet