Combination Motor Controllers
(0 Pièces)Affiner votre recherche
Image
Numéro de pièce
PDF
Fabricant
Catégorie
Description
ROHS
8538SCA14V02S
Acheter
CAD
Combination Motor Controllers
Combination Starter , Non-Reversing, NEMA Size 1, 3-Phase, 3-Pole
Yes
LUCAX6BL
Acheter
CAD
Combination Motor Controllers
Standard Control Unit - Class 10 220 VDC/AC
Yes with Exemption
LUCA32BL
Acheter
CAD
Combination Motor Controllers
Standard Control Unit - Class 10 220 VDC/AC
Yes with Exemption
3RA2120-4AD26-0AP0
Acheter
CAD
Combination Motor Controllers
Load feeder fuseless, Direct-on-line starting 400 V AC, Size S0 10 .16 A 230 V AC screw terminal for 60 mm busbar systems (also fulfills type of coordination 1) Type of coordination 2, Iq 150 kA 1 NO+1 NC (contactor)
Yes
LUCA05BL
Acheter
CAD
Combination Motor Controllers
Standard Control Unit for Motor Starter
Yes with Exemption
LUCA12ES
Acheter
CAD
Combination Motor Controllers
standard control unit - class 10 - 3-12 A - 48-72 VDC/AC
Yes with Exemption
LU2B12BL
Acheter
CAD
Combination Motor Controllers
Power Base - Tesys U - 12 A - 24 V Dc Screw
Yes with Exemption
3RA2120-1HD24-0AP0
Acheter
CAD
Combination Motor Controllers
Load feeder fuseless, Motor Direct-on-Line starting 400VAC screw terminal for installation on standard mounting rail
Yes
Affichage 26 à 50 de 500 résultats (exemple).
Pour afficher tous les résultats (5,020) Passer à l'offre Premium