UMFT601X, FIFO to USB 3.0 Bridge Evaluation Board with 32-Bit FIFO bus, FMC (Low Pin Count) connector for interfacing the FT601Q USB Interface IC
Diseño de referencia por: Future Technology Devices International Limited
UMFT601X, is an Evaluation Module with either 32-Bit FIFO bus, FMC (Low Pin Count) connector for interfacing FT601Q USB 3.0 Super speed IC with external hardware. The UMFT601X allows for bridging a FIFO bus to a USB 3.0 host and evaluating the functionality of the FT601Q. As a daughter card, the UMFT601X must work with a FIFO master board which has either a FMC or HSMC connector. There are 4 models which provide different FIFO bus interfaces and data bit widths