Typical Application for L7805A Voltage Regulator for Light controllers @ (VOmin = Vxx + VBE)
Diseño de referencia por: STMicroelectronics
Typical Application for L7805A Voltage Regulator for Light controllers (VOmin = Vxx + VBE). The L78 Series of fixed voltage regulators are designed with thermal overload protection that shuts down the circuit when subjected to an excessive power overload condition, internal short-circuit protection that limits the maximum current the circuit will pass, and output transistor safe-area compensation that reduces the output short-circuit current as the voltage across the pass transistor is increased