Typical Application for AOZ1283 EZBuck 2.5A Simple Buck Regulator
Diseño de referencia por: Alpha and Omega Semiconductor
Typical Application for the AOZ1283 is a high voltage, high efficiency, simple to use, 2.5A buck regulator optimized for a variety of applications. The AOZ1283 works from a 3 to 36V input voltage range, and provides up to 2.5A of continuous output current. The output voltage is adjustable from 30V down to 0.8V