Typical Application Fixed Circuit for LDK120C12R 1.2V Low Drop Voltage Regulator
Diseño de referencia por: STMicroelectronics
Typical Application Fixed Circuit for LDK120C12R 1.2V Low Drop Voltage Regulator. The LDK120xx low drop voltage regulator provides 200 mA of maximum current from an input supply voltage in the range of 1.9V to 5.5V, with a typical dropout voltage of 100 mV. It is stabilized with a ceramic capacitor on the output. The very low drop voltage, low quiescent current and low noise features make it suitable for low power battery-powered applications