STM8L101-EVAL, Evaluation Board composed of two boards, a Mother Board and a Daughter Board based on STM8L101 MCU
Diseño de referencia por: STMicroelectronics
STM8L101-EVAL, Evaluation Board composed of two boards, a Mother Board and a Daughter Board based on STM8L101 MCU. The STM8L1/L2 motherboard is called MB709. It includes all peripherals which are connected to the MCU on the daughterboard and connects to the daughterboard via two 36-pin connectors. The STM8L1 daughterboard is called MB710 and has an STM8L101 MCU. The motherboard and daughterboard are a complete development platform for the STM8L101 microcontroller with comparator, I2C, SPI, USART and SWIM debugging support