STEVAL-SP1ML915, USB Dongle board for SPIRIT1 low power RF modules based on SP1ML-915
Diseño de referencia por: STMicroelectronics
STEVAL-SP1ML915, Evaluation Board designed to allow evaluation of the SP1ML-915 low power RF modules in a quick and simple way. The dongle includes the module to evaluate, an on-board RF antenna and a USB connector. The USB connector is used to connect the dongle to a PC, to access the sub GHz RF module and to supply the dongle. The STEVAL-SP1ML915 downloaded firmware enables the user to create a SPIRIT1 link using simple AT commands