STEVAL-MKI105V1, Adapter Board based on LIS3DH for a Standard DIL24 Socket
Diseño de referencia por: STMicroelectronics
STEVAL-MKI105V1, Adapter Board designed to facilitate evaluation of MEMS devices in LIS3DH product family. The board offers an effective solution for fast system prototyping and device evaluation directly within users own application. The STEVAL-MKI105V1 can be plugged into a standard DIL 24 socket. The adapter provides the complete LIS3DH pinout and comes ready-to-use with the required decoupling capacitors on the VDD power supply line