STEVAL-IME003V1, Evaluation Board for STHV748 Ultrasound Pulser IC
Diseño de referencia por: STMicroelectronics
STEVAL-IME003V1, Evaluation Board for STHV748 Ultrasound Pulser IC. The STEVAL-IME003V1 demonstration board is designed around the STHV748 4-channel high voltage pulser, a state-of-the-art device designed for ultrasound imaging applications. The output waveforms can be displayed directly on an oscilloscope by connecting the scope probe to the relative BNCs. 16 preset waveforms are available to test the HV pulser under varying conditions