STEVAL-IHM029V2, Universal Motor Control Evaluation Board based on the STM8S103F2 MCU and T1235T TRIAC
Diseño de referencia por: STMicroelectronics
STEVAL-IHM029V2, Universal motor control evaluation board based on the STM8S103F2 MCU and T1235T TRIAC. The STEVAL-IHM029V2 is a low-cost universal motor control evaluation board designed for the home appliance market, with particular focus on vacuum cleaners, food processors and power tools. This system features the 20-pin, 8-bit STM8S103F2 microcontroller running at 16 MHz (user-trimmable internal RC clock), featuring 4 KB of Flash memory, a 10-bit A/D converter, 8/16 bit timers, communication interfaces and 640 bytes of E2PROM. The power supply circuitry features the VIPer16L, an off-line converter with an 800 V avalanche-rugged power section, operating at 60 kHz