SLASH1000A, BGX13S Bluetooth Shield Board to Speed Time to Market and increase ease of development for Bluetooth Integrated Products
Diseño de referencia por: Arrow Development Tools
SLASH1000A, Development and Prototyping tool built by Arrow Electronics to speed time to market and increase ease of development for Bluetooth integrated products. This shield provides a host of useful components suitable for integration with the common Arduino prototyping environment. The shield is designed to work with Arduino Uno based boards as well as Arduino MKR based boards as the host processor. The SLASH1000A is broken into three categories: Core, Sensing and Control. The SLASH1000A Core showcases the BGX13S. This Wireless Xpress product enables Bluetooth 5 connectivity with no wireless programming required. The host processor communicates with the SLASH1000 using a UART and several configurable General Purpose Input Output (GPIO) options to facilitate a robust, reliable Bluetooth connection to other BGX devices or smart phone applications