PMP7182.1, Isolated Flyback for Consumer Electronics using LM5023 w/ input of 100 to 250 VAC 3.3V@0.2A
Diseño de referencia por: Texas Instruments
PMP7182.1, Isolated Flyback for Consumer Electronics using LM5023 w/ input of 100 to 250 VAC 3.3V@0.2A. PMP7182.1(3.3V@0.2A) reference design is a 3.5W Quasi Resonant Flyback which uses a LM5023 and was intended for Consumer Electronics applications. It can generate an Isolated 3.3 volt output at 0.2 Amps from an input 100 to 250 Volts AC. This design has multiple outputs