EVB-USB5734, USB 3.1 Gen1 Controller Hub Evaluation Board
Diseño de referencia por: Microchip Technology
EVB-USB5734, Demonstration and Evaluation Platform that provides the necessary requirements and interface options for evaluating the USB5734 Smart Hub on a 4-layer RoHS-compliant Printed Circuit Board (PCB). The EVB-USB5734 is compliant with the USB 3.1 Gen1 USB Specification and supports Super-Speed (SS), High-Speed (HS), Full-Speed (FS), and Low-Speed (LS) USB signaling for complete coverage of all defined USB operation speeds. The evaluation platform supports four downstream ports that are USB 2.0 and USB 3.1 Gen 1 compliant. The EVB-USB5734 is also designed for flexible configuration solutions