EVB-USB4624BCUH, Evaluation Board for USB4624 4-Port Switchable USB 2.0 and HSIC Hub
Diseño de referencia por: Microchip Technology
EVB-USB4624BCUH, Evaluation Board is a 4-layer RoHS-compliant Board that utilizes the USB4624 to provide a fully functional 4-port high-speed hub with battery charging capabilities. The USB4624 is fully compliant with the USB 2.0 Specification, USB 2.0 Link Power Management LPM Addendum, High-Speed Inter-Chip HSIC USB Electrical Specification Revision 1.0 and supports both a HSIC and a USB 2.0 upstream host. The USB4624 has four down-stream ports and supports both upstream and down-stream battery charging. The USB4624 is configured for operation through internal default settings and supports custom configurations through the ProTouch tool or an external 8-Mbit SPI Flash device. The EVB-USB4624BCUH demonstrates driver compatibility with Microsoft Windows 7, Windows XP, Mac OS X 10.4 and Linux hub drivers