EVB-LAN9354, Evaluation Board for LAN9354 - 3-Port 10/100 Managed Ethernet Switch with Single RMII
Diseño de referencia por: Microchip Technology
EVB-LAN9354, Evaluation Board that utilizes the LAN9354 to provide a fully functional three-port Ethernet Switch with Single RMII Interface. The EVB-LAN9354 provides two fully integrated MAC/PHY Ethernet ports Port 1/2 via on-board RJ45 connectors. Port 0 provides two MII port connectors which support the following: An external RMII -capable MAC with LAN9354 in PHY mode, via the on-board 40-pin male MII connector, an external MII-/Turbo MII-capable PHY with LAN9354 in MAC mode, via the on-board 40-pin female MII connector