EVB-LAN9353, Evaluation Board for LAN9353 3-Port 10/100 Managed Ethernet Switch with Single MII/Turbo

Diseño de referencia por: Microchip Technology

EVB-LAN9353, Evaluation Board for LAN9353 3-Port 10/100 Managed Ethernet Switch with Single MII/Turbo
EVB-LAN9353, Evaluation Board that utilizes the LAN9353 to provide a fully functional three-port Ethernet Switch with Dual RMII or Single MII/RMII/Turbo MII Interface. The EVB-LAN9353 provides two fully integrated MAC/PHY Ethernet ports Port 1/2 via on-board RJ45 connectors. Port 0 provides two MII port connectors which support the following: An external MII-/RMII-/Turbo MII-capable MAC with LAN9353 in PHY mode, via the on-board 40-pin male MII connector, an external MII-/Turbo MII-capable PHY with LAN9353 in MAC mode, via the on-board 40-pin female MII connector