EVB-LAN9252-4PORT, Evaluation Kit in Expansion Mode based on LAN9252 4-Port EtherCAT Slave Controller
Diseño de referencia por: Microchip Technology
EVB-LAN9252-4PORT, Evaluation Kit is an unique design by cascading two LAN9252 ESC in Back to Back configuration through the MII interface . It addresses our customer requests for a standalone platform to develop an EtherCAT slave device with SPI/SQI as the PDI Interface. This board supports on-board PIC32MX or option for other SoC's. It supports four network connections with integrated PHY's in RJ45 sockets. Integrated PHY's optionally fit optical interfaces to accommodate fiber via an SFP module. This board is delivered in basic DIGIO mode and on power-up will appear to a host as an EtherCAT slave. The designer has freedom to develop further using PIC32MX