EVB-LAN8700, Evaluation Kit based on LAN8700 PHY
Diseño de referencia por: Microchip Technology
EVB-LAN8700, Evaluation Kit for the LAN8700 is a low-power, small form factor, highly integrated analog interface IC for high-performance embedded Ethernet applications. The LAN8700 requires only a single +3.3V supply and has an integrated +1.8V supply to run the core digital logic. The EVB-LAN8700 is a customer evaluation board that interfaces a standard 40 pin MII connector from an existing MAC controller to the SMSC LAN8700 Ethernet PHY and out to an RJ-45 Ethernet Jack for 10/100 connectivity