EVAL-L9301, Evaluation Board based on L9301 Multiple Configurable H/LSD
Diseño de referencia por: STMicroelectronics
EVAL-L9301, Evaluation Board designed to evaluate L9301, a smart power device mainly for ABS valves applications. L9301 is able to drive electronic on-off valves with or without external freewheeling diode. The OUT1-8 can be driven by parallel input in PWM mode or SPI command. Through the SPI it is possible to configure the device parameters like configuration, Slew-rate, Overcurrent threshold, to send the drivers EVAL-L9301 commands and to read back the diagnosis results. The device is protected against over temperature, open load, short to GND and short to Vbattery condition. The overcurrent diagnostics can be set in latched or unlatched mode for each channel