Application Circuit for the ATA6629/ATA6631 LIN Transceiver Board
Diseño de referencia por: Microchip Technology
Application Circuit for the ATA6629/ATA6631 (ATA6629-EK, ATA6631-EK) Board is designed to give users a quick start using these ICs and prototyping and testing new LIN designs the ATA6631 is a fully integrated LIN transceiver in compliance with LIN specification 2.0, 2.1 and SAEJ2602-2 with a 5V/85mA low drop voltage regulator. The ATA6629 is identical, but the output voltage of the regulator is 3.3V instead of 5V