ADM00467, Evaluation Board for MCP16311/2 Synchronous Buck Converter
Diseño de referencia por: Microchip Technology
ADM00467, Evaluation Board is used to evaluate and demonstrate MCP16311/2 Synchronous Buck Converter. This board demonstrates the MCP16311 (PFM/PWM - low quiescent current) and the MCP16312 (PWM only - low output voltage ripple) in two buck converter applications with two output voltages. It can be used to evaluate both package options: 8LD MSOP and 8LD 2 x 3 TDFN. The MCP16311/2 Synchronous Buck Converter Evaluation Board was developed to help engineers reduce the product design cycle time. Two common output voltages can be selected: 3.3V and 5.0V. The first converter with the 8LD MSOP package is a PWM/PFM device with a fixed output of 3.3V, while the second converter with the 2 x 3 8LD TDFN package is a PWM-only device, with a fixed output of 5V